Low

ON SEMICONDUCTOR  CM1241-04D4  DIODE, ESD, 1.2pF, WDFN, FULL REEL

ON SEMICONDUCTOR CM1241-04D4
Technical Data Sheet (268.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Diode Case Style:
WDFN
No. of Pins:
8 Pins
Packaging:
Tape & Reel
Power Dissipation Pd:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Dissipation Pd: -
  • Automotive Qualification Standard: -
  • Operating Voltage: 14.5V
  • Packaging: Tape & Reel
  • Product Range: -
  • Diode Case Style: WDFN
  • Clamping Voltage Vc Max: 9.64V
  • No. of Pins: 8Pins