Low

ON SEMICONDUCTOR  NP0080TAT1G  SURGE PROTECTOR, 8V, TSOP

ON SEMICONDUCTOR NP0080TAT1G
Technical Data Sheet (94.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Circuits:
1 Circuits
No. of Pins:
5 Pins
Peak Off-State Voltage, Vdrm:
8 V
Peak Pulse Current Ippm:
50 A
Product Range:
NP Series
Reverse Stand-Off Voltage Vrwm:
8 V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363030
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Circuits: 1Circuits
  • Peak Pulse Current Ippm: 50A
  • Peak Off-State Voltage, Vdrm: 8V
  • Thyristor Type: Surge Protector
  • TVS Thyristor Case Style: TSOP
  • Reverse Stand-Off Voltage Vrwm: 8V
  • Product Range: NP Series
  • Breakover Voltage Vbo Max: 20V
  • No. of Pins: 5Pins