Low

ON SEMICONDUCTOR  NP0120TAT1G.  SURGE PROTECTOR, 12V, TSOP

ON SEMICONDUCTOR NP0120TAT1G.
Technical Data Sheet (94.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Reverse Stand-Off Voltage Vrwm:
12V
No. of Pins:
5Pins
TVS Thyristor Case Style:
TSOP
Thyristor Type:
Surge Protector
Breakover Voltage Vbo Max:
30V
No. of Circuits:
1Circuits
Peak Pulse Current Ippm:
50A
Peak Off-State Voltage, Vdrm:
12V
Product Range:
NP Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.