Low

PAYNE ENGINEERING  18TBP-2-5  Variable Transformer

PAYNE ENGINEERING 18TBP-2-5
Technical Data Sheet (56.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Operating Temperature Max:
50 °C
Operating Temperature Min:
-10 °C
Output Voltage Max:
238 VAC
Output Voltage Min:
-
Product Range:
18T Series
SVHC:
To Be Advised
Temperature Accuracy ±:
-
Thermocouple Type:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85359000
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Output Voltage Min: -
  • Temperature Accuracy ±: -
  • Output Voltage Max: 238VAC
  • Operating Temperature Min: -10°C
  • Product Range: 18T Series
  • Operating Temperature Max: 50°C
  • Thermocouple Type: -