Low

PHOENIX CONTACT  QUINT-ORING 24DC/2X20/1X40  DIN Rail Mount Power Supply, Fixed, 4 W, 200 mV, 40 A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PHOENIX CONTACT
  • Order Code: 2068432
  • Manufacturer Part No QUINT-ORING 24DC/2X20/1X40

Product Information


  • Input Voltage AC Max: -
  • Input Voltage AC Min: -
  • No. of Outputs: 1
  • Output Current Max: 40A
  • Output Power Max: 4W
  • Output Voltage Nom.: 200mV
  • Power Supply Output Type: Fixed
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:
 
Check stock and lead times
    Supplier lead time 6 weeks

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: Rs.20,252.00

Buy

Price

Quantity List Price
1+ Rs.20,252.00

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85044082
  • Weight (kg): 1
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought