Low

POMONA  4719  ADAPTER, BNC JACK-BANTAM PLUG

POMONA 4719
Manufacturer:
POMONA POMONA
Manufacturer Part No:
4719
Order Code:
1336241
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Inter Series Connector A:
BNC Coaxial
Convert From Positions:
1Ways
Convert From Gender:
Jack
Inter Series Connector B:
Bantam
Convert To Positions:
1Ways
Convert To Gender:
Plug
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.014515

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.