Low

PRO POWER  PP000510  Multicore Unscreened Cable, YY Flexible Control, Grey, 4 Core, 1 mm², 328 ft, 100 m

PRO POWER PP000510
Technical Data Sheet (158.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
4Core
Wire Gauge:
-
Conductor Area CSA:
1mm²
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
-
Voltage Rating:
500V
Jacket Material:
LSZH
Conductor Material:
Copper
External Diameter:
7.02mm
Product Range:
YY Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Turkey

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
8

Associated Products

Similar Products