Low

PRO POWER  PP000712  Multipair Screened Cable, Black, 1 Pair, 23 AWG, 328.084 ft, 100 m

PRO POWER PP000712
Technical Data Sheet (258.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Pairs:
1 Pair
Wire Gauge:
23AWG
Conductor Area CSA:
-
Reel Length (Imperial):
328.084ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
60 x 0.079mm
Voltage Rating:
600Vrms
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
6.35mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
5.89

Associated Products