Low

PRO POWER  PPWH2001-RD  HOOK-UP WIRE, 500FT, 20AWG, TC, RED

PRO POWER PPWH2001-RD

Image is for illustrative purposes only. Please refer to product description.

Product Information

Approval Specification:
-
Conductor Area CSA:
-
Conductor Material:
Tinned Copper
External Diameter:
0.064 "
Jacket Colour:
Red
Jacket Material:
PVC
No. of Max Strands x Strand Size:
Solid
Product Range:
-
Reel Length (Imperial):
500 ft
Reel Length (Metric):
152.4 m
SVHC:
To Be Advised
Voltage Rating:
300 Vrms
Wire Gauge:
20 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.179341

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Imperial): 500ft
  • Approval Specification: -
  • External Diameter: 0.064"
  • Conductor Material: Tinned Copper
  • No. of Max Strands x Strand Size: Solid
  • Wire Gauge: 20AWG
  • Jacket Colour: Red
  • Reel Length (Metric): 152.4m
  • Conductor Area CSA: -
  • Product Range: -
  • Voltage Rating: 300Vrms
  • Jacket Material: PVC