Low

PRO POWER  PPWH2010-RD  HOOK-UP WIRE, 500FT, 20AWG, TC, RED

PRO POWER PPWH2010-RD
Technical Data Sheet (304.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Red
Wire Gauge:
20AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
10 x 30AWG
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
Voltage Rating:
300Vrms
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
0.069"
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.315418