Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACT20-350Copy
Order Code2070102
Product RangeRACT20
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACT20-350Copy
Order Code2070102
Product RangeRACT20
Technical Datasheet
Power Supply Applications-
Output Power Max20W
Output Voltage Max56VDC
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max264V
Product RangeRACT20
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RACT20 series 20W dimmable AC/DC LED Driver with constant current for driving high power LED applications. The triac dimming function works with leading or trailing edge dimmers and comes with linear dimming down to 0%. This driver is suitable for indoor LED lighting systems and powered 5-15 high power LEDs or single LED arrays.
- Universal AC Input
- 5 to 15 high brightness LEDs drives
- Active power factor correction <gt/>0.95
- Output connector to avoid miswiring
- 3.75kVAC Isolation
- 20W Dimmable AC-DC LED power supply
- 350mA, 500mA, 700mA or 1050mA Outputs
- <gt/>0.95 Active power factor correction
- 3.75kVAC Isolation
- 82% Typical efficiency
- ±5% Maximum output current accuracy
- IP20 Protection rating
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
-
Output Voltage Max
56VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2020)
Output Power Max
20W
Output Current
350mA
Input Voltage Min
180V
Product Range
RACT20
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
