Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- RENESAS
- Order Code:
- 2137153
- Manufacturer Part No:
- YRDKRL78G13
-
- Technical Data Sheet (2.46MB) EN
Product Information
- DEMO BOARD, RL78G13
- Silicon Manufacturer: Renesas
- Core Architecture: RL78/G13
- Features: Demonstration Kit for RL78G13 MCU
- SVHC: No SVHC (19-Dec-2012)
- MSL: MSL 2A - 4 weeks
Availability
|
Availability:
Short Lead Time
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: Rs.12,254.26
Price
| Qty | List Price |
|---|---|
| 1+ | Rs.12,254.26 |
|
|
Legislation and Environmental
- RoHS: Yes
- Weight (kg): 0.2
- Tariff No.: 85423190
-
Country of Origin:
JP
Japan
Country in which last significant manufacturing process was carried out



