Low

SCHAFFNER  FN394-1-05-11  FILTER, EMI, 1.2A, 250VAC, QC

SCHAFFNER FN394-1-05-11
Technical Data Sheet (378.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
FN 390 Series
Gender:
Plug
Voltage Rating:
250VAC
Current Rating:
1.2A
Connector Mounting:
Panel Mount
Contact Termination Type:
Quick Connect
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.21

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.