Low

SEMTECH  TCLAMP3302N.TCT  TVS DIODE ARRAY 2.5KW3.3VSLP2626P10

SEMTECH TCLAMP3302N.TCT
Technical Data Sheet (241.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
25V
Diode Case Style:
SLP2626P10
No. of Pins:
10Pins
Operating Voltage:
3.3V
Power Dissipation Pd:
2.5kW
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000196

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.