Low

STMICROELECTRONICS  ANT5-M24LR-A.  EVALUATION BOARD, M24LR-A DUAL INTERFACE EEPROM

Manufacturer Part No:
ANT5-M24LR-A.
Order Code:
2212765
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS ANT5-M24LR-A.
360°

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
M24LR64-R
Kit Application Type:
Interface
Application Sub Type:
Dual Interface EEPROM
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Evaluation Board for M24LR-A
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423269
Weight (kg):
.014061

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.