Low

STMICROELECTRONICS  EVAL6574B  CFL/TL Ballast Driver Preheat and Dimmin

STMICROELECTRONICS EVAL6574B
Technical Data Sheet (393.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
L6574
Device Topology:
-
No. of Outputs:
1Outputs
Output Current:
-
Output Voltage:
-
Input Voltage Min:
85VAC
Input Voltage Max:
265VAC
Dimming Control Type:
-
Kit Contents:
Board Docs
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
0
Weight (kg):
.236019

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.