Low

STMICROELECTRONICS  EVALHVLED815W15  EVALUATION BOARD, HVLED815PF LED DRIVER

Manufacturer Part No:
EVALHVLED815W15
Order Code:
2423983
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS EVALHVLED815W15
STMICROELECTRONICS EVALHVLED815W15
STMICROELECTRONICS EVALHVLED815W15
360°

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
HVLED815PF
Device Topology:
Flyback
No. of Outputs:
1Outputs
Output Current:
485mA
Output Voltage:
30.5V
Input Voltage Min:
176V
Input Voltage Max:
264V
Dimming Control Type:
PWM
Kit Contents:
Eval Board HVLED815PF
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.115667

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.