Low

STMICROELECTRONICS  STEVAL-ILB009V1  DEMO BOARD, HALF BRIDGE, BJT/MOSFET

Manufacturer Part No:
STEVAL-ILB009V1
Order Code:
2423934
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS STEVAL-ILB009V1
STMICROELECTRONICS STEVAL-ILB009V1
STMICROELECTRONICS STEVAL-ILB009V1
360°

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
-
Device Topology:
Half Bridge
No. of Outputs:
2Outputs
Output Current:
-
Output Voltage:
400V
Input Voltage Min:
180V
Input Voltage Max:
264V
Dimming Control Type:
-
Kit Contents:
Demo Board STD845DN40, STD3N62K3
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.241312

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.