Low

STMICROELECTRONICS  STEVAL-ILL017V1.  VIPER17HN, LED DRIVER, NON ISOLATED, DEMO BOARD

STMICROELECTRONICS STEVAL-ILL017V1.
STMICROELECTRONICS STEVAL-ILL017V1.
STMICROELECTRONICS STEVAL-ILL017V1.
Technical Data Sheet (120.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

STMICROELECTRONICS STEVAL-ILL017V1.
STMICROELECTRONICS STEVAL-ILL017V1.
STMICROELECTRONICS STEVAL-ILL017V1.

Product Information

Core Chip:
VIPer17
Device Topology:
Flyback
No. of Outputs:
1Outputs
Output Current:
500mA
Output Voltage:
-
Input Voltage Min:
176V
Input Voltage Max:
264V
Dimming Control Type:
PWM
Kit Contents:
Board
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.089811

Alternatives

3.5W Non Isolated Offline Constant Current LED Driver Demonstration Board based on VIPER17HN

STMICROELECTRONICS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Rs.6,108.40 5+ Rs.5,756.40 10+ Rs.5,719.21

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.