Low

STMICROELECTRONICS  STEVAL-ILL023V1  L6726A, LED DRIVER, DEMO BOARD

STMICROELECTRONICS STEVAL-ILL023V1
Technical Data Sheet (129.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
L6726A
Device Topology:
-
No. of Outputs:
1Outputs
Output Current:
2.8A
Output Voltage:
14V
Input Voltage Min:
8V
Input Voltage Max:
18V
Dimming Control Type:
Analogue
Kit Contents:
Board
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.180984

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.