Low

STMICROELECTRONICS  STEVAL-ILL026V1  VIPER22A-E, OFFLINE LED DRIVER, 3W, DEMO BOARD

STMICROELECTRONICS STEVAL-ILL026V1
STMICROELECTRONICS STEVAL-ILL026V1
STMICROELECTRONICS STEVAL-ILL026V1
STMICROELECTRONICS STEVAL-ILL026V1
Technical Data Sheet (140.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

STMICROELECTRONICS STEVAL-ILL026V1
STMICROELECTRONICS STEVAL-ILL026V1
STMICROELECTRONICS STEVAL-ILL026V1
STMICROELECTRONICS STEVAL-ILL026V1

Product Information

Core Chip:
VIPer22A-E
Device Topology:
-
No. of Outputs:
1Outputs
Output Current:
350mA
Output Voltage:
-
Input Voltage Min:
90V
Input Voltage Max:
265V
Dimming Control Type:
PWM
Kit Contents:
Board
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.127914

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.