Low

STMICROELECTRONICS  STEVAL-ILL039V2  EVALUATION BOARD, ILL039V2 300mA LED DRIVER

STMICROELECTRONICS STEVAL-ILL039V2
Technical Data Sheet (190.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
STLDC08
Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
300mA
Output Voltage:
-
Input Voltage Min:
800mV
Input Voltage Max:
3.6V
Dimming Control Type:
PWM
Kit Contents:
Demo Board for ILL039V2
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.114305

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.