Low

STMICROELECTRONICS  STEVAL-IME003V1  DEMO BOARD, STHV748 ULTRASOUND PULSE GENERATOR

STMICROELECTRONICS STEVAL-IME003V1
STMICROELECTRONICS STEVAL-IME003V1
STMICROELECTRONICS STEVAL-IME003V1
Technical Data Sheet (1.19MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

STMICROELECTRONICS STEVAL-IME003V1
STMICROELECTRONICS STEVAL-IME003V1
STMICROELECTRONICS STEVAL-IME003V1

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
STM32F103
Kit Application Type:
Data Converter
Application Sub Type:
Ultrasound Pulse Generator
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M3
Silicon Family Name:
STM32F1xx
Kit Contents:
Demo Board STM32F103, STHV748
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.256734

Similar Products