Low

STMICROELECTRONICS  STEVAL-ISB007V1.  ST7260, L6924U, LI ION BATTERY CHARGER, DEMO BOARD

STMICROELECTRONICS STEVAL-ISB007V1.
STMICROELECTRONICS STEVAL-ISB007V1.
Technical Data Sheet (272.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

STMICROELECTRONICS STEVAL-ISB007V1.
STMICROELECTRONICS STEVAL-ISB007V1.

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
ST7260, L6924U
Kit Application Type:
Power Management - Battery
Application Sub Type:
Battery Charger
Kit Contents:
Demonstration Board L6924U, Microcontroller Firmware, User Guide
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.204978

Alternatives

Demonstration Board for L6924U Single Cell Li Ion/Li Polymer Battery Charger

STMICROELECTRONICS

7 in stock

Price for: Each

1+ Rs.4,851.00 5+ Rs.4,502.00 10+ Rs.4,375.40

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.