Low

STMICROELECTRONICS  STEVAL-TDR016V1  EVAL BOARD, PD55015E RF POWER AMPLIFIER

STMICROELECTRONICS STEVAL-TDR016V1
Technical Data Sheet (240.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
PD55015E
Kit Application Type:
Wireless Connectivity
Application Sub Type:
Power Amplifier
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Evaluation Board for PD55015E
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.194592

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.