Low

AMP FROM TE CONNECTIVITY  3-822516-3  PLCC SOCKET, 20 POSITION, SMD

AMP FROM TE CONNECTIVITY 3-822516-3
Manufacturer Part No:
3-822516-3
Order Code:
1845966

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Connector Type:
PLCC Socket
No. of Contacts:
20Contacts
Pitch Spacing:
1.27mm
Row Pitch:
9.36mm
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001571

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.