Low

AMP FROM TE CONNECTIVITY  5-862197-3.  HIGH VOLTAGE CONNECTOR, RECEPTACLE, 20KVDC

AMP FROM TE CONNECTIVITY 5-862197-3.
Manufacturer Part No:
5-862197-3.
Order Code:
1539783
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LGH Series
Gender:
Receptacle
Voltage Rating:
20000VDC
Current Rating:
-
Connector Mounting:
Bulkhead Mount
Contact Termination Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.010206

Alternatives

RECEPTACLE ASSY, 16-18AWG, 20KV, CRIMP

AMP FROM TE CONNECTIVITY

150 in stock

Price for: Each

1+ Rs.1,772.83 25+ Rs.1,691.38 100+ Rs.1,617.57 250+ Rs.1,585.75

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.