Low

AMP FROM TE CONNECTIVITY  501232-1  PLASTIC FIBER OPTIC CABLE, 1FIBER

AMP FROM TE CONNECTIVITY 501232-1
Technical Data Sheet (34.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

External Diameter:
2.2 mm
Jacket Colour:
Black
Jacket Material:
PE
No. of Fibres:
1 Fibres
Product Range:
-
Reel Length (Imperial):
82 ft
Reel Length (Metric):
25 m
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
82031000
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Imperial): 82ft
  • Fibre Diameter: 980µm
  • External Diameter: 2.2mm
  • Jacket Colour: Black
  • Reel Length (Metric): 25m
  • Product Range: -
  • No. of Fibres: 1Fibres
  • Jacket Material: PE