Low

TE CONNECTIVITY / RAYCHEM  ASMD100F-2.  FUSE, PTC RESET, 30V, 900mA, SMD

TE CONNECTIVITY / RAYCHEM ASMD100F-2.
Technical Data Sheet (303.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AEC-Q200 PolySwitch Series
Holding Current:
900mA
Tripping Current:
2.16A
Voltage Rating:
30VDC
Thermistor Mounting:
SMD
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000621

Alternatives

RESETTABLE FUSE, PTC, 40A, 33V, 2921

LITTELFUSE

Cut Tape
1,573 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.58.41 10+ Rs.46.02 100+ Rs.38.23 250+ Rs.34.78 more…

Buy

Product Range:AEC-Q200 MF-SM Series

BOURNS

Cut Tape
20,452 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.43.37 10+ Rs.34.43 100+ Rs.29.77

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.