Low

TE CONNECTIVITY / RAYCHEM  ASMD250F-2.  FUSE, PTC RESET, 16V, 1.97A, SMD

TE CONNECTIVITY / RAYCHEM ASMD250F-2.
Technical Data Sheet (303.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PolySwitch Series
Holding Current:
1.97A
Tripping Current:
5A
Voltage Rating:
16VDC
Thermistor Mounting:
SMD
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000922

Alternatives

POLYFUSE, PTC, 2920, 2.5A

LITTELFUSE

Cut Tape
2,452 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.64.61 10+ Rs.51.42 100+ Rs.42.75 250+ Rs.38.85 more…

Buy

MULTIFUSE, SMD, 2.5A

BOURNS

781 in stock

Price for: Each (Supplied on Cut Tape)

1+ Rs.48.31 10+ Rs.38.01 100+ Rs.31.63 250+ Rs.31.22

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.