Low

TE CONNECTIVITY / RAYCHEM  LVRL200S  FUSE, PTC RESET, 120V, 2A, RADIAL

TE CONNECTIVITY / RAYCHEM LVRL200S
Technical Data Sheet (189.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Holding Current:
2A
Tripping Current:
4.2A
Voltage Rating:
120VAC
Thermistor Mounting:
Through Hole
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.