Low

TE CONNECTIVITY / RAYCHEM  RUSBF155  FUSE, PTC RESET, 6V, 1.55A, RADIAL

TE CONNECTIVITY / RAYCHEM RUSBF155
Technical Data Sheet (325.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Product Range:
PolySwitch RUSBF Series
SVHC:
To Be Advised
Thermistor Mounting:
Through Hole
Voltage Rating:
6 VDC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000155

Alternatives

Product Range:MC36 Series

MULTICOMP

131 in stock

Price for: Each

5+ Rs.19.00 50+ Rs.16.30 100+ Rs.14.28 250+ Rs.12.81 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Holding Current: 1.55A
  • Automotive Qualification Standard: -
  • Operating Temperature Min: -40°C
  • Product Range: PolySwitch RUSBF Series
  • Tripping Current: 2.65A
  • Thermistor Mounting: Through Hole
  • Operating Temperature Max: 85°C
  • Voltage Rating: 6VDC