Low

TE CONNECTIVITY / RAYCHEM  TM2P-10271  VARISTOR, 260V, 455V

TE CONNECTIVITY / RAYCHEM TM2P-10271
Manufacturer Part No:
TM2P-10271
Order Code:
1835554
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
-
Voltage Rating V DC:
260V
Product Range:
2Pro Series
Clamping Voltage Vc Max:
455V
Varistor Case Style:
Disc 12mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
-
Operating Temperature Min:
-
Operating Temperature Max:
-
Peak Energy (10/1000uS):
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.001071