Low

TE CONNECTIVITY / RAYCHEM  TRF600-160-2  FUSE, PTC RESET, 250V, 160mA, RADIAL

TE CONNECTIVITY / RAYCHEM TRF600-160-2
Technical Data Sheet (321.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Holding Current:
160 mA
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Product Range:
PolySwitch TRF600 Series
SVHC:
To Be Advised
Thermistor Mounting:
Through Hole
Voltage Rating:
250 VDC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.001656

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Holding Current: 160mA
  • Automotive Qualification Standard: -
  • Operating Temperature Min: -40°C
  • Product Range: PolySwitch TRF600 Series
  • Tripping Current: 320mA
  • Thermistor Mounting: Through Hole
  • Operating Temperature Max: 85°C
  • Voltage Rating: 250VDC