Low

TE CONNECTIVITY / RAYCHEM  VTP210GF  FUSE, PTC RESET, 16V, 2.1A, STRAP

TE CONNECTIVITY / RAYCHEM VTP210GF
Technical Data Sheet (185.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PolySwitch VTP Series
Holding Current:
2.1A
Tripping Current:
4.7A
Voltage Rating:
16VDC
Thermistor Mounting:
Strap
Operating Temperature Min:
-
Operating Temperature Max:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000218

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.