Low

TE CONNECTIVITY  2110819-1  I/O CONNECTOR, RECEPTACLE, 38 POSITION, PCB, FULL REEL

TE CONNECTIVITY 2110819-1
Technical Data Sheet (3.23MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Connector Type:
QSFP+
Gender:
Receptacle
No. of Contacts:
38Contacts
Contact Termination Type:
Surface Mount
Connector Mounting:
PCB Mount
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.002264

Alternatives

CAGE ASSEMBLY WITH HEAT SINK, PRESSFIT

AMP FROM TE CONNECTIVITY

156 in stock

Price for: Each

1+ Rs.766.85 10+ Rs.703.15 50+ Rs.655.48 100+ Rs.633.98 more…

Buy

SAS CONNECTOR, RECEPTACLE, 38POS, SMD

MOLEX

1,650 in stock

Price for: Each (Supplied on Full Reel)

1650+ Rs.629.40

Buy

CONNECTOR, I/O, RCPT, 38POS, SMT

MOLEX

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

550+ Rs.458.05

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.