2013/06/20

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - 430BOOST-C55AUDIO1 - MSP430, AUDIO BOOSTER PACK, EVAL BOARD

TEXAS INSTRUMENTS430BOOST-C55AUDIO1
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TEXAS INSTRUMENTS
Order Code:
2137140
Manufacturer Part No:
430BOOST-C55AUDIO1

Technical Data Sheet (951.17KB) EN
Technical Data Sheet (951.17KB) EN

Product Information
  • MSP430, AUDIO BOOSTER PACK, EVAL BOARD
  • Silicon Manufacturer: Texas Instruments
  • Core Architecture: MSP430
  • Core Sub-Architecture: MSP430
  • Silicon Core Number: TMS320VC
  • Silicon Family Name: MSP430G2xx
  • For Use With: MSP430 LaunchPad Development Kits
  • Kit Contents: Board, Micro SD Card, Mini USB Cable, Stereo Single-jack Headset, User Guide
  • Features: Audio Capacitive Touch BoosterPack is Plug in Board for MSP430 LaunchPad
  • SVHC: No SVHC (19-Dec-2012)
Find Similar Products grouped by common attributes

Availability

Availability: SG 4 UK 7

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: Rs.3,055.00  

  1. Qty

Price

Qty List Price
1+  Rs.3,055.00
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
TMS320C5535AZHH10

TEXAS INSTRUMENTS

IC, DSP, C55X, FIXED-POINT, 144BGA

Series:TMS320C553x; No. of Bits:16; Frequency:100MHz; Digital IC Case Style:BGA; No. of Pins:144;

UK 147
SG 15
Price
For: 1 Each
1+
Rs.883.58
25+
Rs.751.04
100+
Rs.698.02
250+
Rs.640.59
more...
TPS79633DCQG4

TEXAS INSTRUMENTS

V REG LDO 1A 3.3V, 79633, SOT-223-6

Primary Input Voltage:5.5V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:200mV; Voltage Regulator Case Style:SOT-223; No. of Pins:6;

UK 412
SG 25
Price
For: 1 Each
1+
Rs.196.35
25+
Rs.164.39
100+
Rs.146.12
250+
Rs.136.08
more...
TPS79501DCQG4

TEXAS INSTRUMENTS

IC, V REG, LDO 0.5A ADJ, SMD, 79501

Primary Input Voltage:5.5V; Output Voltage Fixed:5.5V; Dropout Voltage Vdo:105mV; Voltage Regulator Case Style:SOT-223; No. of Pins:6;

UK 457
SG 120
Price
For: 1 Each
1+
Rs.174.54
25+
Rs.146.12
100+
Rs.129.89
250+
Rs.120.96
more...
MSP430G2553IRHB32T

TEXAS INSTRUMENTS

MCU, 16BIT,16K FLASH, 32QFN

Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:24; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

UK 974
SG 69
Price
For: 1 Each
1+
Rs.159.64
25+
Rs.133.65
100+
Rs.118.80
250+
Rs.110.63
more...
MSP430G2553IN20

TEXAS INSTRUMENTS

IC, 16BIT MCU, MSP430, 16MHZ, 20-DIP

Co; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:16; Supply Voltage Min:1.8V;

US 362
UK 490
SG 102
Price
For: 1 Each
1+
Rs.159.64
25+
Rs.133.65
100+
Rs.118.80
250+
Rs.110.63
more...
DD-9616BE-3A

DENSITRON

PMOLED, 96*16, BLUE

Screen Size:21.39mm; Resolution:96 x 16; Viewing Area (H x W):5.504mm x 23.104mm; Interface Type:Serial; Pixel Size (H x W):0.204mm x 0.204mm;

UK 13
SG 0
Price
For: 1 Each
1+
Rs.1,108.00
5+
Rs.997.00
10+
Rs.886.60
25+
Rs.831.20
MSP430F1101AIPW

TEXAS INSTRUMENTS

MCU 16BIT ULTRA-LO POWER, TSSOP20

Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:14; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

US 0
UK 150
SG 0
Price
For: 1 Each
1+
Rs.169.22
25+
Rs.141.67
100+
Rs.125.93
250+
Rs.117.27
more...
MSP430F1101IPW

TEXAS INSTRUMENTS

MCU, 16BIT, 1K FLASH, 20TSSOP

Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:14; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

UK 800
SG 0
Price
For: 1 Each
1+
Rs.166.90
25+
Rs.139.73
100+
Rs.124.21
250+
Rs.115.67
more...
TMS320VC5402PGE100

TEXAS INSTRUMENTS

C5000 DSP, SMD, 320VC5402, TQFP144

Series:TMS320; No. of Bits:16; Frequency:100MHz; Digital IC Case Style:LQFP; No. of Pins:144;

UK 57
SG 4
Price
For: 1 Each
1+
Rs.632.30
TMDSCCSALL-1

TEXAS INSTRUMENTS

IDE, CC STUDIO, FOR C2000, OMAP

Core Architecture:ARM, C5000, C6000; Supported Families:Cortex-R4, Stellaris; Software Edition:Platinum; No. of User Licences:1; Supported Hosts:Windows 2000, XP, Vista;

UK 3
SG 0
Price
For: 1 Each
1+
Rs.276,884.00
Related Videos
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Daughter Boards / Modules) OR (430BOOST-C55AUDIO1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Get a gift voucher with your online order!

Product Accessories

TEXAS INSTRUMENTS TMS320C5535AZHH10
1 Each
Rs.883.58
TEXAS INSTRUMENTS TPS79633DCQG4
1 Each
Rs.196.35
TEXAS INSTRUMENTS TPS79501DCQG4
1 Each
Rs.174.54

Customers Also Bought

TEXAS INSTRUMENTS 430BOOST-SENSE1
1 Each
Rs.873.00
1 Each
Rs.114.33
MICROCHIP PIC18F2550-I/SO
1 Each
Rs.431.00