Low

BQ24032AEVM - 

Evaluation Module for BQ24032 Dual Input Li Ion Charger

BQ24032AEVM - Evaluation Module for BQ24032 Dual Input Li Ion Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24032AEVM
Order Code:
2334104
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Bq24032AEVM is the evaluation module (EVM) for the bq24032A Single Chip Charge and Dynamic Power Path Management IC. The bqTINY III series of devices are highly integrated lithium ion linear chargers and system power path management devices. The bqTINY III series offer integrated USB port and DC supply (AC adapter), power path management with autonomous power source selection, power FETs and current sensors, high accuracy current and voltage regulation, charge status, and charge termination, in a single monolithic device. The bqTINY III series powers the system while independently charging the battery. This feature reduces the charge and discharge cycles on the battery, allows for proper charge termination and allows the system to run with an absent or defective battery pack. The bqTiny III automatically selects the USB port or the ac adapter as the power source for the system. The EVM is a complete bq24032A based circuit.
  • Typical input voltage: 5V
  • Charge current limit: 2A
  • Output regulation voltage: 4.2V
  • OUT pin for AC conditions: regulated to 6V

Applications

Consumer Electronics, Portable Devices, Power Management

Contents

BQ24032AEVM board, User guide containing schematic, bill of materials, component placement, layout and the setup of the EVM & bq24032A data sheet.

Warnings

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

Product Information

:
Texas Instruments
:
BQ24032A
:
Power Management - Battery
:
Battery Charger
:
Evaluation Module BQ24032A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

4 In stock

4 available for 4 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/12/17
Rs.3,837.34 Rs. 3,837.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.3,837.34
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.