Low

BQ24192IEVM-021 - 

Evaluation Board, BQ24192 I2C Controlled 4.5A Single Cell USB / Adaptor Charger

BQ24192IEVM-021 - Evaluation Board, BQ24192 I2C Controlled 4.5A Single Cell USB / Adaptor Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24192IEVM-021
Order Code:
2378897
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ24192IEVM-021 is a complete charger module for evaluating an I2C controlled single NVDC-1 charge using the BQ24192I device. The bq24192I is a highly integrated switch mode battery charge management and system power path management devices for single cell Li ion and Li polymer battery in a wide range of tablet and other portable devices. Its low impedance power path optimizes switch mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution. The device supports a wide range of input sources, including standard USB host port, USB charging port and high power DC adapter.
  • High efficiency 4.5A switch mode charger
  • Highest battery discharge efficiency at 2A, 90% at 4A
  • Single input USB compliant/adapter charger
  • 3.9V to 17V input operating voltage range
  • USB OTG 5V at 1.3A synchronous boost
  • Narrow VDC power path management
  • 1.5MHz switching frequency for low profile inductor
  • Autonomous battery charging with or without host management

Applications

Consumer Electronics, Portable Devices, Power Management, Communications & Networking, Audio

Product Information

:
Texas Instruments
:
BQ24192I
:
Power Management - Battery
:
Battery Charger
:
Evaluation Module BQ24192
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 4 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/3/18
Rs.8,317.111 Rs. 8317.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.8,317.111
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.