Low

BQ25504EVM-674 - 

Evaluation Module based on Boost Converter with Battery Management for Energy Harvester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ25504EVM-674
Order Code:
2066274
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

BQ25504EVM-674 is a Ultra Low Power Boost Converter with battery management for energy harvester applications. This EVM is programmed from the factory for settings compatible with most MCU's and 3V coin cell batteries. The EVM is programmed to deliver a 3.1VDC maximum voltage (OV) for charging the storage element and the under voltage is programmed to 2.2VDC. The VBAT_OK indication toggles high when VSTOR ramps up at 2.8VDC and when VSTOR ramps down to 2.4VDC. The user's guide describes the bq25504 evaluation module (EVM), how to perform a stand-alone evaluation and allows the EVM to interface with the system and host.
  • Evaluation module for bq25504
  • Ultra low power boost converter/charger with battery management for energy harvester applications
  • Resistor programmable settings for under voltage, over voltage providing flexible battery management
  • POTs Included for fine tuning the settings (not populated)
  • Programmable push-pull output Indicator for battery status (VBAT_OK)
  • Test points for key signals available for testing purpose - easy probe hook-up
  • Jumpers available and are easy to change settings

Applications

Consumer Electronics, Portable Devices, Industrial, Medical, Wireless, Sensing & Instrumentation, Power Management

Product Information

:
Texas Instruments
:
BQ25504
:
Power Management - Battery
:
Energy Harvesting
:
Evaluation Board BQ25504
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

25 In stock

4 available for 3 - 5 business days delivery

21 available for 4 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/3/18
Rs.8,411.74 Rs. 8411.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.8,411.74
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.