Low

BQ34Z110EVM - 

Evaluation Module for Battery Fuel Gauge with Impedance Track for Lead Acid Batteries

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ34Z110EVM
Order Code:
2378939
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ34Z110EVM is an evaluation module for BQ34Z110 device. The BQ34Z110 is a fuel gauge solution that works independently of battery series cell configurations. Batteries from 4V to 64V can be supported through an external voltage translation circuit that can be controlled automatically to reduce system power consumption. The BQ34Z110 device provides several interface options, including an I2C slave, an HDQ slave, one or four direct LEDs and an alert output pin. Additionally, the BQ34Z110 provides support for an external port expander for more than four LEDs.
  • Link to software allowing data logging for system analysis
  • Capacity estimation using patented impedance
  • Aging compensation
  • Self discharge compensation
  • Supports battery capacities above 65Ahr
  • Supports charge and discharge currents above 32A
  • External NTC thermistor support
  • Supports two wire I2CTM and HDdQ single wire communication interfaces with host system
  • SHA-1, HMAC authentication
  • Reduced power modes

Applications

Power Management, Medical, Sensing & Instrumentation, Consumer Electronics, Portable Devices, Automotive

Contents

BQ34Z110 evaluation module, Documentation.

Footnotes

Applying a voltage higher than 5V when jumpers are configured for <= 5V operation is very likely to damage the IC.

Warnings

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Texas Instruments
:
BQ34Z110
:
Power Management - Battery
:
Fuel Gauge
:
Eval Board BQ34Z110, Documentation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

1 In stock

1 available for 4 - 7 business days delivery

Available until stock is exhausted

see cut-off times
Rs.8,317.111 Rs. 8317.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.8,317.111
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.