Low

TEXAS INSTRUMENTS  CDCE913PERF-EVM  CDCE913PERF-EVM EVALUATION MODULE

TEXAS INSTRUMENTS CDCE913PERF-EVM
TEXAS INSTRUMENTS CDCE913PERF-EVM
Manufacturer Part No:
CDCE913PERF-EVM
Order Code:
2378950
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS CDCE913PERF-EVM
TEXAS INSTRUMENTS CDCE913PERF-EVM

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CDCE913PERF-EVM performance evaluation module allows the verification of the functionality and performance of CDCE913 and CDCEL913 with the options of crystal and 1.8V LVCMOS inputs. The outputs can be connected to the Oscilloscope directly with SMA ca...
  • Easy to use evaluation module for fast prototyping and application evaluation
  • Easy and fast device programming through Pro Clock software
  • Evaluation of multiple crystals and reference clocks due to flexible input structure
  • EVM completely USB powered in factory default
  • Option for USB power and external power supply
It is important to operate this EVM within the input voltage range of 0V to 1.9V and the output voltage range of 0V to 3.6V.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CDCE913
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Clock Synthesizer
Kit Contents:
Eval Board CDCE913, USB cable, Documentation
Product Range:
-
Features:
Fast Prototyping and Application Evaluation, Programming through Pro-Clock Software
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Audio;
  • Communications & Networking;
  • Wireless

Contents

Board, USB Cable

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.336338

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.