Low

TEXAS INSTRUMENTS  CDCEL913PERF-EVM  CDCEL913PERF-EVM EVALUATION MODULE

TEXAS INSTRUMENTS CDCEL913PERF-EVM
TEXAS INSTRUMENTS CDCEL913PERF-EVM
Technical Data Sheet (1.31MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS CDCEL913PERF-EVM
TEXAS INSTRUMENTS CDCEL913PERF-EVM

Product Overview

The CDCEL913PERF-EVM performance evaluation module will help to verify the functionality and performance of CDCEL913 with the options of crystal and 1.8V LVCMOS inputs. The outputs can be connected to the Oscilloscope directly with SMA cables. The CDCE913 and CDCEL913 are modular PLL-based low-cost, high performance, programmable clock synthesizers, multipliers, and dividers. They generate up to 3 output clocks from a single input frequency. Each output can be programmed in system for any clock frequency up to 230MHz, using the integrated configurable PLL.
  • Easy to use evaluation module for fast prototyping and application evaluation.
  • Supporting the entire clock family
  • Easy and fast device programming through Pro ClockT software
  • Evaluation of multiple crystals and reference clocks due to flexible input structure
  • EVM completely USB powered in factory default
  • Option for USB power and external power supply
It is important to operate this EVM within the input voltage range of 0V to 1.9V and the output voltage range of 0V to 3.6V.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CDCEL913
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Clock Synthesizer
Kit Contents:
Eval Board CDCEL913, USB cable, Documentation
Product Range:
-
Features:
Fast Prototyping and Application Evaluation, Programming through Pro-Clock Software
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Audio;
  • Communications & Networking;
  • Wireless;
  • Consumer Electronics

Contents

Board, USB Cable

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.299598

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.