Low

TEXAS INSTRUMENTS  DRV8412DDWEVM  DRV8412 PWM Motor Driver Evaluation Module

TEXAS INSTRUMENTS DRV8412DDWEVM
TEXAS INSTRUMENTS DRV8412DDWEVM
Manufacturer Part No:
DRV8412DDWEVM
Order Code:
1826367
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS DRV8412DDWEVM
TEXAS INSTRUMENTS DRV8412DDWEVM

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DRV8412DDWEVM is an evaluation module to evaluate DRV8412 dual full bridge PWM motor driver. It has a maximum recommended supply voltage of 52V and is capable of delivering 2x3A RMS output current and 2x6A peak current per device. The DRV8412 has an advanced protection system consisting of short-circuit protection, over current protection, under voltage protection and two stage thermal protection. The evaluation module can be operated with either two full bridge outputs or four half bridge outputs. It can also be used in parallel mode to double the current capability. The unit can be operated with external PWM inputs using a MCU controller module or signal generator, etc. The outputs and power supplies can be connected using stripped wires by connecting them to the on board terminal blocks. The evaluation module module also has hardware switches to control the modes and to allow a manual reset.
  • Evaluates DRV8412 dual full bridge PWM motor driver
  • 2 x 6A Peak/2 x 3A RMS current output
  • 1 x 12A Peak/1 x 6A RMS current output
  • Wide operating voltage from 0 to 52V (12V gate drive)
  • PWM control interface
  • Advanced protection systems short-circuit/over current/under voltage & 2 stage thermal protection
  • On board header/test points for external control of the DRV8412
  • Self contained protection system
  • Double side, plated through PCB layout

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
DRV8412
Kit Application Type:
Power Management - Motor Control
Application Sub Type:
PWM Motor Driver
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Evaluation Board DRV8412
Product Range:
-
Features:
PWM Input Motor Driver Module, Double-Side, Self-Contained Protection System
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control
  • Robotics
  • Sensing & Instrumentation
  • Industrial
  • LED Lighting

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85439000
Weight (kg):
.45

Associated Products

Similar Products