Low

TEXAS INSTRUMENTS  DRV8662EVM  Evaluation Module for DRV8662 Piezo Haptic Driver

TEXAS INSTRUMENTS DRV8662EVM
Technical Data Sheet (4.49MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DRV8662EVM is an evaluation module for DRV8662. The DRV8662 is a fully differential, high voltage piezo actuator driver that provides quick response time for single layer and multi layer piezo actuators. The DRV8662 drives piezo loads up to 200V differentially using an adjustable integrated boost converter. The evaluation module contains the DRV8662 piezo haptics driver, a programmable MSP430, and passive components for complete evaluation. The DRV8662 is a single chip piezo haptic driver with integrated 105V boost switch, integrated power diode, and integrated fully differential amplifier. This versatile device is capable of driving both high voltage and low voltage piezo haptic actuators. The input signal can be either differential or single ended. The DRV8662 supports four GPIO controlled gains 28.8dB, 34.8dB, 38.4dB, and 40.7dB.
  • High voltage piezo haptic driver
  • Drives single layer and multi layer piezo actuators
  • Adjustable 200V differential output
  • A programmable MSP430 with sample waveforms
  • Directly connect external PWM and analog signals
  • Fast start up time of 1.5ms
  • Wide supply voltage range of 3.0V to 5.5V
  • 1.8V compatible digital pins
  • Thermal protection
  • Available in a 4mm x 4mm x 0.9mm QFN package (RGP)

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
DRV8662
Kit Application Type:
Drivers
Application Sub Type:
Piezo Haptic Driver
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Evaluation Module DRV8662
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Consumer Electronics;
  • Audio;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.016148

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.