Low

TEXAS INSTRUMENTS  DRV8814EVM  EVAL MODULE, FOR DRV8814

TEXAS INSTRUMENTS DRV8814EVM
TEXAS INSTRUMENTS DRV8814EVM
TEXAS INSTRUMENTS DRV8814EVM
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS DRV8814EVM
TEXAS INSTRUMENTS DRV8814EVM
TEXAS INSTRUMENTS DRV8814EVM

Product Overview

The DRV8814EVM is an evaluation module for DRV8814 2.5A, dual H-bridge motor driver with a phase/enable control interface and a small number external components that can be used to drive two brushed DC motors. The on board MSP430 MCU + software/GUI provides signalling and control and supports PWM speed control. With the evaluation module, designers can quickly and easily evaluate the performance of DRV8814 motor driver in their specific application.
  • 2.5A Peak / 1.75A RMS current output per bridge
  • 8.2V to 45V wide operating voltage
  • Low RDSON (400mR LS+HS)
  • Cycle by cycle inrush protection
  • Brake and coast modes supported
  • Thermal and short circuit protection
  • All critical control and status signals brought out to test headers
  • Includes a MSP430F1612 MCU for signalling and control

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
DRV8814
Kit Application Type:
Drivers
Application Sub Type:
DC Brushed Motor
Kit Contents:
Eval Board, MCU Control Software Source Code, GUI & USB Cable
Product Range:
-
Features:
MSP430 MCU for Signal Control, Cycle-by-Cycle Inrush Protection, Thermal & Short Circuit Protection
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Consumer Electronics;
  • Automation & Process Control;
  • Robotics;
  • Hobby & Education

Contents

DRV8814 Evaluation Module, MCU Control Software Source Code , Graphical user interface (GUI) software

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85423990
Weight (kg):
.3

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.