Low

HVBLDCMTR - 

BLDC Motor for TMDSHVMTRPFCKIT Development Kit

HVBLDCMTR - BLDC Motor for TMDSHVMTRPFCKIT Development Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HVBLDCMTR
Order Code:
1823876
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HVBLDCMTR is a brushless DC motor for TMDSHVMTRPFCKIT. The BLDC motor kit is designed for customers looking to use the high voltage motor control and PFC developer's kit with an brushless DC motor. The kit includes a brushless DC motor with built in hall effect sensors, which works with the motor control kit software.
  • High voltage (160V) brushless DC motor (BLDC) with hall effect sensors for TMDSHVPFCMTRKIT
  • Power factor correction stage rated for 750W
  • Four PWM DACs to observe the system variables on an oscilloscope
  • Brushless DC motor runs with the motor control kit software
  • Open source software available through controlSUITE for each type of motor and control
  • AC rectifier stage rated for 750W power. Accepts 85VAC to 132VAC/ 170VACto 250VAC input

Applications

Motor Drive & Control, Power Management

Contents

F28035 control CARD, High Voltage DMC board with slot for the control CARD, 15V DC Power Supply, AC power Cord, Banana Plug Cord, USB Cable, CCS4 CD & USB Stick with Quick Start GUI and Guide.

Warnings

This EVM should be used only by qualified engineers and technicians who are familiar with the risks associated with handling electrical and mechanical components, systems, and subsystems.

Product Information

:
Texas Instruments
:
TMDSHVPFCMTRKIT
:
Power Management - Motor Control
:
DC Brushless Motor
:
C2000
:
C2000
:
Piccolo - TMS320F280xx
:
Brushless motor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 4 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/3/18
Rs.17,224.3669 Rs. 17224.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.17,224.3669
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.