Low

TEXAS INSTRUMENTS  INA219EVM  EVAL MOD, INA219/USBDIG, TEST BOARD

TEXAS INSTRUMENTS INA219EVM
Technical Data Sheet (3.58MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The INA219EVM is an evaluation module consists of two boards, INA219 test board and USB DIG platform. The INA219 test board contains the INA219, terminal strips for external connections and several jumpers for device configuration. The USB DIG platform contains an 8052 microcontroller with a built in USB interface. The microcontroller generates the I2C signals necessary to communicate with the INA219. The USB DIG platform also contains, a 3V/5V programmable linear regulator, a switch for power control, general purpose digital I/O and an SPI interface. The evaluation module contains an AC wall adapter (220/120Vac to 6Vdc) to provide 6Vdc to the USB DIG Platform. The INA219 is designed to allow the user to interface it to their system. Simple windows based graphical software allows the user to communicate with and configure the INA219.
  • INA219 hardware designer's kit
  • Evaluate INA219 + user's current shunt design
  • Full temperature evaluation
  • Software control for designer's kit
  • Communicate with INA219 for evaluation
  • Calibrate INA219
Failure to observe ESD handling procedures may result in damage to EVM components.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
INA219
Kit Application Type:
Amplifier
Application Sub Type:
Current / Power Monitor
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Evaluation Board INA219, USB DIG Platform PCB, USB Cable, Power Supply, CD
Product Range:
-
Features:
USB DIG Platform Contains an 8052 MCU with Built in USB Interface, Current Shunt Design
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Test & Measurement;
  • Communications & Networking;
  • Portable Devices;
  • Maintenance & Repair

Contents

INA219 test PCB, USB DIG platform PCB, USB cable, 6V power supply, CD-ROM containing this user's guide, product software and a demonstration video.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.854568

Associated Products