Low

TEXAS INSTRUMENTS  INA230EVM  EVAL MODULE, INA230, POWER MONITOR

TEXAS INSTRUMENTS INA230EVM
Technical Data Sheet (845.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The INA230EVM is an evaluation module used to evaluate INA230 instrumentation amplifier. The INA230 is a high side current sensor and power monitor with an I2C interface. The INA230 monitors both current and supply voltage, with programmable conversion times and averaging modes. The evaluation module is a platform for evaluating the performance of the INA230 under various signal, shunt, and supply conditions.
  • INA230 is a current shunt and power monitor with I2C interface, features 16 programmable addresses
  • SM-USB-DIG platform generates analog and digital signals used to communicate with INA230 test board
  • INA230 monitors both current and supply voltage with programmable conversion times, averaging modes
  • INA230EVM is used for evaluating the performance of the INA230
  • Bus voltage sensing from 0V to 28V
Many of the components on the INA230EVM are susceptible to damage by electrostatic discharge (ESD). Customers are advised to observe proper ESD handling precautions

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
INA230
Kit Application Type:
Current Monitors
Application Sub Type:
Current / Power Monitor
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Board, CD, USB Cable
Product Range:
-
Features:
Evaluating the Performance of INA230 under Various Signal, Shunt & Supply Conditions
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Consumer Electronics;
  • Portable Devices;
  • Test & Measurement

Contents

INA230EVM PCB Test Board, SM-USB-DIG Platform PCB, USB Extender Cable, SM-Dig Connector Ribbon Cable, User's Guide CD-ROM.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.5

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.