Low

TEXAS INSTRUMENTS  LM2796TLEV  LM2796, LED DRIVER, DUAL-DISPLAY, EVALUATION BOARD

TEXAS INSTRUMENTS LM2796TLEV
Manufacturer Part No:
LM2796TLEV
Order Code:
1865991
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
LM2796
Device Topology:
Charge Pump
No. of Outputs:
2Outputs
Output Current:
20mA
Output Voltage:
-
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Dimming Control Type:
PWM
Kit Contents:
Board, User Guide
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85371099
Weight (kg):
.078472

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.